346-048-558-804

Heilind Number:EDA346-048-558-804
Manufacturer:EDAC
Manufacturer Number:346-048-558-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-048-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-558-804

Detailed Description

Enhance your PCB connectivity with our high-performing Card Edge Connectors. Designed for precision and durability, these connectors boast a vibrant green color and a sleek right-angle mount orientation. With two rows of 48 positions each, they offer seamless integration for your electronic components. Engineered with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure reliable power transmission at an amperage of 3A. Featuring a pitch of .125 inches and row spacing of .2 inches, they facilitate efficient signal routing. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for diverse industrial applications. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.