M83723/83A16109 L/C

Heilind Number:EDA346-048-558-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A16109 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A16109 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-558-807

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic assemblies. Featuring a vibrant Green color, these connectors offer high-performance functionality with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, they ensure durability and safety in operation. With two rows of copper alloy contacts, each spaced at .125 inches with a row spacing of .2 inches, they provide reliable signal transmission. The 48 positions cater to a variety of connection needs, while the right angle mount orientation offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are essential components for your electronic projects, guaranteeing efficient and secure board-to-board connections. Explore our range of connectors for high-quality solutions in your PCB designs.