M83723/83A1610N L/C

Heilind Number:EDA346-048-558-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A1610N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A1610N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-558-808

Detailed Description

Enhance connectivity within your circuitry with our Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability in operation. With two rows of copper alloy contacts accommodating 48 positions in total, you can seamlessly integrate your PCBs with ease. The .125-inch pitch and .2-inch row spacing offer optimal signal transmission, while the right-angle mount orientation allows for flexible PCB placement. Rated for a wide operating temperature range from -40 to 105 °C, these connectors are suitable for various environmental conditions, making them a versatile choice for your projects. Whether you're a professional in need of high-performance components or a hobbyist looking to elevate your creations, these Card Edge Connectors are the perfect solution. Elevate your connectivity game and ensure seamless performance in every application.