M83723/83A1610Y L/C

Heilind Number:EDA346-048-558-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A1610Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A1610Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-558-812

Detailed Description

Enhance your electronic connections with our Card Edge Connectors, designed for efficient board-to-board PCB integration. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors offer durability and safety. With two rows and a total of 48 positions, they provide ample connectivity for your projects. The copper alloy contact material ensures reliable performance, while the .125 inch pitch and .2 inch row spacing allow for precise mating. Suitable for right-angle mounting, these connectors can withstand temperatures ranging from -40 to 105 °C, making them ideal for various applications. Upgrade your PCB setups with these high-quality connectors that guarantee seamless and secure connections.