M83723/83A16248 L/C

Heilind Number:EDA346-048-559-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A16248 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A16248 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-559-101

Detailed Description

Enhance your electronic connections with these advanced Card Edge Connectors. Designed for optimal performance, they feature a single row layout with 48 positions and a pitch of .125 inches. The durable housing is made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity in any application. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. With a convenient right angle mount orientation and a wide operating temperature range of -40 to 105°C, these connectors are versatile and resilient. Upgrade your PCB connections with these high-quality components, essential for seamless board-to-board interactions in various electronic systems.