M83723/83A16249 L/C

Heilind Number:EDA346-048-559-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A16249 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A16249 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-559-102

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row with 48 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable performance in demanding environments. The vibrant green color adds a touch of visual appeal while the right angle mount orientation facilitates easy installation. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are ideal for various applications in the electronics industry. Trust in our high-quality connectors to meet your connectivity needs with excellence. Explore more in our Products category.