346-048-559-103

Heilind Number:EDA346-048-559-103
Manufacturer:EDAC
Manufacturer Number:346-048-559-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-048-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-559-103

Detailed Description

Enhance connectivity in your electronic systems with these Card Edge Connectors. Featuring a vibrant green color, these connectors are not only aesthetically pleasing but also highly functional, with a durable housing made of UL 94V-0 Thermoplastic Polyester. Designed for high performance, they have a current rating of 3 A and are suitable for a range of applications. With a single row design and a pitch of .125 inches, they provide seamless integration on PCBs. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your electronic projects. Explore our range of PCB connectors for more options to suit your needs.