346-048-559-108

Heilind Number:EDA346-048-559-108
Manufacturer:EDAC
Manufacturer Number:346-048-559-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-048-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-559-108

Detailed Description

Enhance your circuit connectivity with our Card Edge Connectors, designed for seamless integration into your PCB setups. Featuring a vibrant green hue, these connectors boast a robust construction with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in operation. With a single row layout and 48 positions, they offer ample connectivity options for your components. The copper alloy contact material guarantees efficient transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy mating. Perfect for right-angle mounting, these connectors are ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a reliable choice for demanding environments. Explore the full range of possibilities with our Card Edge Connectors.