M83723/83A18088 L/C

Heilind Number:EDA346-048-559-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A18088 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A18088 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-559-112

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a low amperage of 3A, they offer reliable power delivery for your devices. The Copper Alloy contacts ensure secure and efficient signal transmission, while the 48 positions and right-angle mount orientation maximize connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and commercial applications. Trust in our top-quality products to elevate your PCB connectivity solutions.