M83723/83A18089 L/C

Heilind Number:EDA346-048-559-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A18089 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A18089 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-559-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 48 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they offer reliable performance in any application. The right-angle mount orientation and compact pitch of .125 inches make them ideal for space-saving installations. With a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors guarantee optimal functionality even in demanding environments. Upgrade your connectivity solutions with this essential component.