M83723/83A1808N L/C

Heilind Number:EDA346-048-559-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A1808N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A1808N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-559-201

Detailed Description

Enhance your board-to-board connectivity with these high-performance Card Edge Connectors. Designed for seamless integration in electronic assemblies, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3A amperage rating, these connectors ensure reliable power transmission. The copper alloy contact material guarantees optimal conductivity, while the right angle mount orientation allows for space-saving installation. With two rows and 48 positions, they offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications in the electronics industry. Upgrade your PCB connectivity with these top-tier components.