346-048-559-207

Heilind Number:EDA346-048-559-207
Manufacturer:EDAC
Manufacturer Number:346-048-559-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-048-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-559-207

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Featuring a vibrant green color, they offer a visually appealing touch to your PCB setup. Engineered for efficiency, they provide a secure and stable connection, with a current rating of 3 A for reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and safety in operation. With two rows and 48 positions, they offer ample room for intricate circuitry. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise and seamless integration. Designed for versatility, their right-angle mount orientation fits seamlessly within your system layout. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various environments. Perfect for use in the electronics industry, they are a crucial component for seamless board-to-board connections. Upgrade your setup with these premium Card Edge Connectors and experience enhanced performance and reliability.