M83723/83A1814Y L/C

Heilind Number:EDA346-048-559-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A1814Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A1814Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-559-258

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for high-performance applications. Featuring a vibrant green color, they offer a stylish and functional solution for your circuit board needs. With a solid amperage rating of 3A, these connectors ensure reliable power transmission. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees safety and longevity. Boasting two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, they provide seamless connectivity. With a total of 48 positions, they are perfect for complex circuit designs. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your system with these high-quality connectors, a must-have in the realm of PCB connectivity.