346-048-559-602

Heilind Number:EDA346-048-559-602
Manufacturer:EDAC
Manufacturer Number:346-048-559-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-048-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-559-602

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 48 positions, they offer ample connectivity options for your circuitry. Crafted from Copper Alloy, the contacts guarantee reliable signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for space-saving designs, these connectors mount at a Right Angle orientation. Operating flawlessly in a wide temperature range of -40 to 105°C, they are ideal for various applications in industries like automotive, telecommunications, and consumer electronics. Upgrade to our Card Edge Connectors and experience enhanced performance and efficiency in your electronic systems.