346-048-559-607

Heilind Number:EDA346-048-559-607
Manufacturer:EDAC
Manufacturer Number:346-048-559-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-048-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-559-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, featuring a vibrant green hue that stands out on your board. Designed for optimal performance, these connectors boast a 3A amperage rating, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With a single row design and 48 positions, they offer ample connectivity options. The copper alloy contact material and .125-inch pitch deliver efficient signal transmission, while the .2-inch row spacing allows for easy installation. Ideal for right-angle mounting, these connectors are versatile and space-saving. Operating within a wide temperature range of -40 to 105°C, they are suitable for various environments. Upgrade your PCB assembly with these high-quality connectors, essential for seamless board-to-board connections.