346-048-559-678

Heilind Number:EDA346-048-559-678
Manufacturer:EDAC
Manufacturer Number:346-048-559-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-048-559-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-559-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors feature a single row layout with 48 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable performance in any application. With a low pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on your circuit board. The right-angle mount orientation further enhances versatility, while the wide operating temperature range of -40 to 105 °C ensures stable operation in varying environments. Elevate your project with these high-quality connectors, a must-have in any electronics toolkit.