M83723/83A20168 L/C

Heilind Number:EDA346-048-559-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A20168 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A20168 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-559-802

Detailed Description

Enhance your PCB connection reliability with these high-performance Card Edge Connectors. Designed for seamless integration in electronic assemblies, they boast a vibrant Green hue for easy identification. With a durable UL 94V-0 Thermoplastic Polyester housing, they ensure safe and efficient operation even in demanding environments. Featuring dual rows and 48 positions, these connectors offer ample connectivity options. The Copper Alloy contacts provide superior conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate precise alignment. Mountable at a Right Angle, they optimize space utilization on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with these essential components.