| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/83A2016N L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 48 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-048-559-804 |
M83723/83A2016N L/C
| Heilind Number: | EDA346-048-559-804 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/83A2016N L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with these Card Edge Connectors in a vibrant green hue. Designed for optimal performance, they boast a 3 A amperage capacity and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, offering a total of 48 positions at a pitch of .125 inches, these connectors facilitate seamless board-to-board connections. Their right-angle mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Trust in their reliability for efficient electronic setups.

