346-048-559-808

Heilind Number:EDA346-048-559-808
Manufacturer:EDAC
Manufacturer Number:346-048-559-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-048-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-559-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, featuring a sleek design in vibrant green. These connectors offer a reliable 3 A amperage, perfect for high-performance applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision Copper Alloy contacts, they ensure secure and efficient data transfer. With two rows and 48 positions, they provide ample connectivity options. The right-angle mount orientation and .125-inch pitch make them versatile for various PCB setups. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are a dependable choice for your electronic projects. Upgrade your system with our high-quality connectors and experience seamless performance.