M83723/83A20259 L/C

Heilind Number:EDA346-048-559-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A20259 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A20259 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-559-878

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a vibrant Green color and boast a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, these connectors ensure reliable power transmission. The two rows of Copper Alloy contacts, totaling 48 positions, offer seamless data transfer. Their pitch of .125 inches and row spacing of .2 inches guarantee a secure fit on your PCB. The Right Angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality even in harsh environments. Upgrade your PCB interconnects with these high-quality components, essential for efficient and seamless electronic connections.