M83723/83A2025N L/C

Heilind Number:EDA346-048-560-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A2025N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A2025N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-560-201

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for precision and durability, they feature a vibrant Green color and a two-row configuration, offering ample space for intricate electronic setups. With a current rating of 3 A, these connectors ensure reliable power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing superior safety and performance. Each contact is made of Copper Alloy, delivering efficient signal transfer. The .125-inch pitch and .2-inch row spacing provide easy integration into your circuit design. With 48 positions available, you have plenty of connectivity options. The Right Angle mount orientation allows for versatile installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Perfect for a wide range of applications, from industrial machinery to consumer electronics, these Card Edge Connectors are a must-have for any PCB project. Elevate your connectivity solutions with these top-of-the-line components.