M83723/83A2025Y L/C

Heilind Number:EDA346-048-560-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A2025Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A2025Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-560-202

Detailed Description

Upgrade your PCB connections with our cutting-edge Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually appealing but also high-performing, with a durable UL 94V-0 Thermoplastic Polyester housing material ensuring safety and reliability. With 48 positions spread across 2 rows, these connectors offer ample connectivity options for your electronic devices. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise and secure connections. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Trust in our connectors to enhance the performance and longevity of your PCB setups.