M83723/83A20286 L/C

Heilind Number:EDA346-048-560-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A20286 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A20286 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-560-203

Detailed Description

Enhance your PCB connectivity with these high-quality Card Edge Connectors. Engineered for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a double-row design, offering 48 positions in total at a pitch of .125 inches, these connectors provide ample space for seamless board-to-board connections. The green color and straight mount orientation make them easy to identify and install. Operating smoothly in a wide temperature range from -40 to 105 °C, they are suitable for various industrial applications. Upgrade your setup with these essential connectors for efficient and secure electronic connections.