346-048-560-204

Heilind Number:EDA346-048-560-204
Manufacturer:EDAC
Manufacturer Number:346-048-560-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-048-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-560-204

Detailed Description

Upgrade your PCB connectivity with these high-performance Card Edge Connectors in a vibrant green hue. Designed for optimal power distribution, each connector can handle up to 3 A of current. Crafted from UL 94V-0 Thermoplastic Polyester, they offer durability and reliability in any application. With two rows of contacts made from Copper Alloy, these connectors ensure secure and efficient data transmission. The .125-inch pitch and .2-inch row spacing accommodate 48 positions, perfect for multi-channel setups. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Ideal for a variety of electronic projects, these connectors are a versatile and essential component for any PCB assembly.