346-048-560-207

Heilind Number:EDA346-048-560-207
Manufacturer:EDAC
Manufacturer Number:346-048-560-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-048-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-560-207

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Featuring a vibrant Green color, these connectors are as visually striking as they are functional. With a high amperage rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. Boasting two rows of copper alloy contacts and a pitch of .125 inches, they facilitate seamless board-to-board connections with 48 positions available. The straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Trust in our robust Card Edge Connectors for efficient and secure circuitry integration.