M83723/83A2028N L/C

Heilind Number:EDA346-048-560-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A2028N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A2028N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-560-212

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Featuring a vivid green color and crafted from high-quality UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and reliability. With a dual-row design and 48 positions, they offer ample space for seamless PCB connections. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mounting orientation, they provide easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with these essential components.