M83723/83A2028Y L/C

Heilind Number:EDA346-048-560-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A2028Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A2028Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-560-258

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for seamless integration in electronic devices. Featuring a vibrant Green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliability in all applications. With a 3 A amperage rating, they deliver robust power transmission. The two-row design with 48 positions offers ample connectivity options, while the Copper Alloy contact material guarantees efficient signal transfer. With a pitch of .125 inches and row spacing of .2 inches, precise positioning is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding environments. Trust in their straight mount orientation for easy installation. Elevate your PCB assembly with these high-performance connectors.