M83723/83A20399 L/C

Heilind Number:EDA346-048-560-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A20399 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A20399 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-560-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant Green hue and are constructed with durable UL 94V-0 Thermoplastic Polyester housing material. With a 3A amperage rating and Copper Alloy contact material, they ensure reliable power transmission. Their double-row configuration, with 48 positions in total, offers ample connectivity options. The .125-inch pitch and .2-inch row spacing facilitate easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Upgrade your setup with these high-quality connectors for seamless and efficient board-to-board connections.