M83723/83A2039N L/C

Heilind Number:EDA346-048-560-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A2039N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A2039N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-560-808

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows and 48 positions, they ensure efficient power transmission with an amperage of 3A. Crafted from robust Copper Alloy, the contacts guarantee reliable signal transfer. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers versatility in placement. Operating flawlessly in environments ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in electronics and telecommunications. Elevate your connectivity solutions with these essential components.