M83723/83A2039Y L/C

Heilind Number:EDA346-048-560-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A2039Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A2039Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-560-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3 A amperage capacity and are crafted from UL 94V-0 Thermoplastic Polyester for durability. Featuring two rows of copper alloy contacts with a .125-inch pitch and .2-inch row spacing, they offer seamless integration for your connection needs. With a total of 48 positions, these connectors ensure comprehensive compatibility. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them suitable for a variety of applications. Upgrade your setup with these essential components.