M83723/83A20416 L/C

Heilind Number:EDA346-048-560-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A20416 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A20416 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-560-858

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a double-row configuration and a total of 48 positions, they offer seamless board-to-board connection. Crafted from high-quality Copper Alloy, the contacts ensure reliable power transmission with an amperage rating of 3A. The .125-inch pitch and .2-inch row spacing provide precision in assembly, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications, making them a must-have in your inventory. Elevate your connectivity solutions with our Card Edge Connectors.