M83723/83A20418 L/C

Heilind Number:EDA346-049-500-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A20418 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A20418 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-049-500-101

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 49 positions, offering seamless integration for your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in demanding environments. Constructed with Copper Alloy contacts and boasting a pitch of .125 inches, they provide efficient signal transmission. With a current rating of 3A, these connectors are suitable for a wide range of applications. The straight mount orientation and compact design make installation straightforward. Operating smoothly in temperatures ranging from -40 to 105°C, they are ideal for both indoor and outdoor use. Elevate your connectivity with these green Card Edge Connectors.