346-049-500-658

Heilind Number:EDA346-049-500-658
Manufacturer:EDAC
Manufacturer Number:346-049-500-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-049-500-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-049-500-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed to streamline your electronic setups, these connectors feature a vibrant Green color for easy identification. With a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable performance in various applications. The single row design, along with Copper Alloy contact material, guarantees seamless signal transmission. Boasting a .125-inch pitch and .2-inch row spacing, they offer precise alignment for up to 49 positions. Whether you require straight mounting orientation or operate in extreme conditions, our connectors with an operating temperature range of -40 to 105 °C are the ideal solution for your connectivity needs. Explore our range of high-quality products and elevate your PCB connections effortlessly.