M83723/83A22327 L/C

Heilind Number:EDA346-049-520-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A22327 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A22327 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-049-520-102

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors, designed for seamless integration. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable power delivery with an amperage of 3 A. Featuring a single row with 49 positions and a pitch of .125 inches, these connectors offer efficient data transmission. Their straight mount orientation and compact design make them ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, they guarantee consistent performance in various environments. Upgrade your electronic systems with these green card edge connectors for optimal functionality.