M83723/83A22557 L/C

Heilind Number:EDA346-049-520-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A22557 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A22557 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-049-520-158

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually striking but also durable, with a housing material made of UL 94V-0 Thermoplastic Polyester. The copper alloy contact material ensures reliable performance, while the straight mount orientation and single row design make for easy installation. With 49 positions, a pitch of .125 inches, and a row spacing of .2 inches, these connectors offer seamless integration for your projects. Operating effortlessly in temperatures ranging from -40 to 105°C, they are perfect for a wide range of applications. Upgrade your connectivity solutions with our high-quality Card Edge Connectors.