M83723/83A22558 L/C

Heilind Number:EDA346-049-520-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A22558 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A22558 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-049-520-602

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they boast a vibrant Green color and a single row configuration, featuring 49 positions with a pitch of .125 inches for optimal signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable performance even in harsh environments. The straight mount orientation and compact .2-inch row spacing offer versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees efficiency in diverse applications. Elevate your circuit board assembly with these precision-engineered connectors, a must-have in any professional setup.