M83723/83A2255N L/C

Heilind Number:EDA346-049-520-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A2255N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A2255N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-049-520-604

Detailed Description

Enhance connectivity in your electronic designs with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in operation. With a single row configuration and a total of 49 positions, they offer ample room for secure contact points. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for various applications, these connectors support an amperage of 3A and can withstand temperatures ranging from -40 to 105°C. Whether for industrial, commercial, or residential use, trust in our connectors to deliver optimal performance in your projects.