M83723/83A24197 L/C

Heilind Number:EDA346-049-520-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A24197 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A24197 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-049-520-612

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for efficiency, they feature a vibrant green color and a single row layout with 49 positions, ensuring seamless integration onto your PCB. With a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, they guarantee reliable performance. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for demanding applications in various industries. Upgrade your connectivity solutions with these high-performance connectors.