M83723/83A24198 L/C

Heilind Number:EDA346-049-520-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A24198 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A24198 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-049-520-658

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, featuring a vibrant green hue for easy identification. Designed for optimal performance, these connectors boast a 3 A amperage and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 49 positions, they offer seamless integration for your projects. The copper alloy contact material guarantees reliable conductivity, while a .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, these connectors have a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Elevate your connectivity solutions with these high-quality components.