M83723/83A2419Y L/C

Heilind Number:EDA346-049-521-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A2419Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A2419Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-049-521-102

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and boast a sturdy UL 94V-0 Thermoplastic Polyester housing for enhanced durability. With a single row layout, they offer reliable power transmission at an amperage of 3 A. The contact material, crafted from Copper Alloy, ensures optimal conductivity. Perfect for a variety of applications, these connectors offer a pitch of .125 in and a row spacing of .2 in, accommodating up to 49 positions. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent performance in diverse environments. Upgrade your electronic assemblies with these top-of-the-line connectors, essential for any professional PCB setup.