M83723/83A24437 L/C

Heilind Number:EDA346-049-521-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A24437 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A24437 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-049-521-104

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for efficient board-to-board connections, the connectors feature a single row with 49 positions, ensuring seamless data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, they offer reliable performance even in harsh industrial environments. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are easily achieved. The connectors support an amperage of 3A and operate flawlessly in a wide temperature range from -40 to 105°C. Their straight mount orientation facilitates easy installation on PCBs, making them essential components for your electronic projects. Trust in the quality and functionality of these green Card Edge Connectors for seamless connectivity solutions.