M83723/83A24438 L/C

Heilind Number:EDA346-049-521-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A24438 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A24438 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-049-521-107

Detailed Description

Enhance connectivity in your electronic devices with our green Card Edge Connectors. Designed for seamless integration, these connectors offer a durable and reliable solution with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, they ensure optimal performance and longevity. With a single row configuration and 49 positions, they provide ample connectivity for your PCB projects. The .125-inch pitch and .2-inch row spacing allow for efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Trust in our high-quality connectors to meet your connectivity needs with ease.