M83723/83A24439 L/C

Heilind Number:EDA346-049-521-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A24439 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A24439 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-049-521-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature 49 positions in a single row with a pitch of 0.125 inches, ensuring precise and efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliable conductivity, even in harsh environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Whether you're designing industrial machinery or consumer electronics, trust in our Card Edge Connectors for robust and dependable performance.