M83723/83A2443N L/C

Heilind Number:EDA346-049-521-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A2443N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A2443N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-049-521-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with a total of 49 positions, allowing for efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, and Copper Alloy contact material, they ensure reliable and secure connections. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Trust in our green-colored connectors for optimal power delivery, with an amperage rating of 3A. Whether for industrial or commercial use, these connectors offer the perfect solution for your board-to-board PCB connections.