M83723/83A2443Y L/C

Heilind Number:EDA346-049-521-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A2443Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A2443Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-049-521-158

Detailed Description

Upgrade your PCB connectivity with these high-quality Card Edge Connectors. Designed for optimal performance, they boast a vibrant green color and feature a single row of 49 positions, ensuring seamless integration into your circuit board. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy, these connectors guarantee reliability even in harsh industrial environments. The .125-inch pitch and .2-inch row spacing provide precise and efficient connections, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronics project. Elevate your design with the perfect balance of form and function.