M83723/83A24576 L/C

Heilind Number:EDA346-049-521-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A24576 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A24576 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-049-521-602

Detailed Description

Elevate your connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration into your PCB setup, these connectors boast a vibrant green hue that sets them apart. With a robust amperage rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they meet stringent safety standards. Featuring a single row layout and 49 positions, they offer ample space for your connections. The contact material, Copper Alloy, guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, they allow for precise alignment. Their straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for various environments. Upgrade your connectivity game with these top-of-the-line Card Edge Connectors.