M83723/83A24577 L/C

Heilind Number:EDA346-049-521-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A24577 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A24577 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-049-521-603

Detailed Description

Enhance your PCB connectivity with these green Card Edge Connectors. Designed for optimal performance, they feature a single row of 49 positions, ensuring reliable contact for your electronic components. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee longevity and conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer seamless integration on your circuit boards. Operating efficiently in temperatures ranging from -40 to 105 °C, they are suitable for various environments. Choose our straight mount orientation for easy installation. Elevate your PCB assembly with these high-quality connectors.