M83723/83A24579 L/C

Heilind Number:EDA346-049-521-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A24579 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A24579 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-049-521-607

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and boast a 3 A amperage rating for reliable power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, they ensure long-lasting performance even in demanding environments. With a single row configuration and 49 positions, they offer ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Trust in our expertise to elevate your connectivity solutions.