| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/83A2457Y L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 49 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-049-521-612 |
M83723/83A2457Y L/C
| Heilind Number: | EDA346-049-521-612 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/83A2457Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row of 49 positions with a .125-inch pitch, ensuring precise connections. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliability, even in harsh environments. With a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors offer efficient power transmission. Their straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your electronic assemblies with these essential components.

