M83723/83A24616 L/C

Heilind Number:EDA346-049-521-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A24616 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A24616 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-049-521-658

Detailed Description

Enhance your PCB connectivity with these cutting-edge Card Edge Connectors. Featuring a vibrant Green color, they are not just visually striking but also deliver superior performance. With an amperage rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors guarantee durability and safety. The single-row design with 49 positions offers ample connectivity options. Made of Copper Alloy, the contacts provide efficient signal transfer. With a pitch of .125 inches and row spacing of .2 inches, they facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a variety of environments. Perfect for board-to-board PCB connections, they are a must-have for any electronic setup. Upgrade your connectivity game with these high-quality Card Edge Connectors.